RD3MFX010 | XLR Cables

XLR Extension cable 3-pole 1 m

Order No.: 82F3012
EAN: 4099891065089
MPN:
RD3MFX010
default L
Image may differ
Unit Price (€ / pc.)
9.5914 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
9.5914 €

XLR Extension cable, RMFM005, REAN

High performance data cable 1.0 m, black, PVC, AWG 24, 3-pole.

Features

  • Unique cage type female contact - increases conductivity
  • Rugged zinc diecast shell – long lasting and reliable
  • Chuck type strain relief – best cable retention, easy to assemble
  • Rubber boot kink protection - guarantees best cable protection and offers long cable life
  • Robust latch locking - provides secure connection
Technical specifications
Connection (1) XLR socket, 3 pole
Connection (2) XLR plug, 3 pole
Colour black
Cable length 1 m
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Connection (2)
Colour
Connection (1)
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Connection (2)
Colour
Connection (1)
XLR Extension cable 3-pole 5 m
Order No.:
 82F3015
Manufacturer SKU:
 RD3MFX050
Available: 1 pcs. Leadtime: On Request **
Total Price: 19.42 € *
1 pcs.
19.4208 €
10 pcs.
17.0884 €
50 pcs.
15.9222 €
150 pcs.
15.2320 €
500 pcs.
14.4466 €
5 m
XLR plug, 3 pole
black
XLR socket, 3 pole
XLR Extension cable 3-pole 10 m
Order No.:
 82F3016
Manufacturer SKU:
 RD3MFX100
Available: 0 pcs. Leadtime: On Request **
Total Price: 27.49 € *
5 pcs.
27.4890 €
10 pcs.
24.9781 €
10 m
XLR plug, 3 pole
black
XLR socket, 3 pole
XLR Extension cable 3-pole 1 m
Order No.:
 82F3012
Manufacturer SKU:
 RD3MFX010
Available: 0 pcs. Leadtime: On Request **
Total Price: 9.59 € *
10 pcs.
9.5914 €
1 m
XLR plug, 3 pole
black
XLR socket, 3 pole
XLR Extension cable 3-pole 3 m
Order No.:
 82F3014
Manufacturer SKU:
 RD3MFX030
Available: 0 pcs. Leadtime: On Request **
Total Price: 13.59 € *
10 pcs.
13.5898 €
3 m
XLR plug, 3 pole
black
XLR socket, 3 pole
XLR Extension cable 3-pole 15 m
Order No.:
 82F3017
Manufacturer SKU:
 RD3MFX150
Available: 0 pcs. Leadtime: On Request **
Total Price: 34.28 € *
5 pcs.
34.2839 €
10 pcs.
31.1780 €
15 m
XLR plug, 3 pole
black
XLR socket, 3 pole
XLR Extension cable 3-pole 2 m
Order No.:
 82F3013
Manufacturer SKU:
 RD3MFX020
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.78 € *
10 pcs.
11.781 €
2 m
XLR plug, 3 pole
black
XLR socket, 3 pole
XLR Extension cable 3-pole 0.5 m
Order No.:
 82F3011
Manufacturer SKU:
 RD3MFX005
Available: 0 pcs. Leadtime: On Request **
Total Price: 8.59 € *
10 pcs.
8.5918 €
500 mm
XLR plug, 3 pole
black
XLR socket, 3 pole