UNC 263 | Spacer Bolts
Hexagonal spacer bolt, External/Internal Thread, M2.5/4-40 UNC, 5.4 mm, steel
Order No.: 18H3590
EAN: 4099889493177
MPN:
UNC 263
Unit Price (€ / pc.)
0.5117 € *
Available: 730 pcs.
Leadtime: 20 Weeks **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5117 €
50 pcs.
0.4641 €
100 pcs.
0.4165 €
500 pcs.
0.3808 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, steel, UNC thread on one end, type UNC.
With inner and outer thread, galvanized. Suitable, e.g. for sub-D connectors
Technical specifications
Version | External/Internal Thread | |
External thread length | 7.5 mm | |
Design | hexagon | |
Bolt length | 5.4 mm | |
Colour | silver | |
Thread size | M2.5/4-40 UNC | |
Inner diameter | 2.5 mm | |
Internal thread length | 3.4 mm | |
Length | 12.9 mm | |
Material | steel | |
spanner size | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85158090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |