UNC 260 | Spacer Bolts
Hexagon spacer bolt, External/Internal Thread, M3/4-40 UNC, 7 mm, steel
Order No.: 18H3594
EAN: 4099889493191
MPN:
UNC 260
Unit Price (€ / pc.)
0.3808 € *
Available: 280 pcs.
Leadtime: 20 Weeks **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
100 pcs.
0.3451 €
1000 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, steel, UNC thread on one end, type UNC.
With inner and outer thread, galvanized. Suitable, e.g. for sub-D connectors
Technical specifications
Version | External/Internal Thread | |
External thread length | 5.5 mm | |
Design | hexagon | |
Bolt length | 7 mm | |
Colour | silver | |
Thread size | M3/4-40 UNC | |
Inner diameter | 3 mm | |
Internal thread length | 3.4 mm | |
Length | 12.5 mm | |
Material | steel | |
spanner size | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181575 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |