9030-12 | Spacer Bolts
Hexagonal spacer bolt, Internal Thread/Snap-In, M3/M3, 12 mm, polyamide
Order No.: 18H3506
EAN: 4099889492972
MPN:
9030-12
Unit Price (€ / pc.)
0.3570 € *
Available: 947 pcs.
Leadtime: 3 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
100 pcs.
0.3213 €
1000 pcs.
0.2963 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, polyamide, type 519.
Snap-in mount for panel thickness up to 1.8 mm, M 3 inner thread (width across flats 6 mm)
Technical specifications
Version | Internal Thread/Snap-In | |
External thread length | 9.5 mm | |
Design | hexagon | |
Bolt length | 12 mm | |
Colour | black | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 6 mm | |
Length | 21.5 mm | |
Material | polyamide | |
spanner size | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |