05.44.340 | Spacer Bolts
Spacer bolt, External/Internal Thread, M4/M4, 40 mm, nylon
Order No.: 18H367
EAN: 4099889493337
MPN:
05.44.340
Unit Price (€ / pc.)
0.6783 € *
Available: 180 pcs.
Available in 5 Days: 1,200 pcs.
Leadtime: 1 Week **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6783 €
50 pcs.
0.6188 €
100 pcs.
0.5474 €
500 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round spacer bolts, polyamide 6.6, type 05.44.
M 4 thread
Technical specifications
Version | External/Internal Thread | |
Outer diameter | 4 mm | |
External thread length | 8 mm | |
Design | round | |
Bolt length | 40 mm | |
Colour | black | |
Thread size | M4/M4 | |
Inner diameter | 4 mm | |
Internal thread length | 10 mm | |
Length | 48 mm | |
Material | nylon |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |