05.07.073 | Spacer Bolts
Hexagonal spacer bolt, Internal/Internal Thread, UNC4-40/UNC/4-40, 7 mm, brass
Order No.: 18H3624
EAN: 4099889493283
MPN:
05.07.073
Unit Price (€ / pc.)
0.5355 € *
Available: 1,063 pcs.
Available in 5 Days: 5,800 pcs.
Leadtime: 1 Week **
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5355 €
100 pcs.
0.4403 €
500 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, full-length UNC inner thread, type 05.07.
With 4-40 full-length inner thread.
Technical specifications
Version | Internal/Internal Thread | |
Design | hexagon | |
Bolt length | 7 mm | |
Colour | silver | |
Thread size | UNC4-40/UNC/4-40 | |
Inner diameter | 2.8 mm | |
Internal thread length | 7 mm | |
Length | 7 mm | |
Material | brass | |
spanner size | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |