SCHRAUBEN DIN 965 M5X20 | Screws, Threaded Rods
Countersunk head screw, PH-Recess, M5, 20 mm, polyamide, DIN 965/ISO 7046
Order No.: 16H5062
EAN: 4099889500684
MPN:
SCHRAUBEN DIN 965 M5X20
Unit Price (€ / pc.)
0.0738 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0738 €
5000 pcs.
0.0536 €
10000 pcs.
0.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale
Countersunk screws, polyamide PA 6.6, type 965.
DIN 34811, similar to DIN 965/ EN ISO 7046
Technical specifications
Version | countersunk head screw | |
Spindle drive type | PH-Recess | |
Thread size | M5 | |
Head shape | Countersunk head | |
Length | 20 mm | |
Material | polyamide | |
Standard number | DIN 965/ISO 7046 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |