M6X30 I4017-8.8:A2K | Screws, Threaded Rods
Hexagon head screw, external hexagon, M6, 30 mm, steel, galvanized, DIN 933/ISO 4017
Order No.: 16H5402
EAN: 4099889500851
MPN:
M6X30 I4017-8.8:A2K
Unit Price (€ / pc.)
0.0452 € *
Available: 0 pcs.
Leadtime: On Request **
Hex screws made of steel 8.8 DIN 933/ISO 4017, type A2K.
Galvanized and colorless passivated, compliant with general requirements to DIN 267 Part 1. Thread close up to head.
Technical specifications
Version | hexagon head screw | |
Spindle drive type | external hexagon | |
Thread size | M6 | |
Head shape | Hexagon head | |
Length | 30 mm | |
Material | steel, galvanized | |
Standard number | DIN 933/ISO 4017 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181588 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |