DIN 963 M5X8 A2 | Screws, Threaded Rods
Countersunk head screw, slotted, M5, Ø 9.2 mm, 8 mm, stainless steel, DIN 963/ISO 2009
Order No.: 16H1966
EAN: 4099889498868
MPN:
DIN 963 M5X8 A2
Unit Price (€ / pc.)
0.0797 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0797 €
5000 pcs.
0.0619 €
10000 pcs.
0.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Countersunk screws, A2 stainless steel DIN 963/ISO 2009, type BS 1500.
Technical specifications
Version | countersunk head screw | |
diameter | 9.2 mm | |
Spindle drive type | slotted | |
Thread size | M5 | |
Head shape | Countersunk head | |
Length | 8 mm | |
Material | stainless steel | |
Standard number | DIN 963/ISO 2009 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |