798135220Z | Screws, Threaded Rods
Pan head screw, PH-Recess, Ø 3.5 mm, 22 mm, steel, galvanized, DIN 7981/ISO 7049
Filister head sheet metal screws, galvanized, to DIN 7981/ISO 7049, type BS 800.
Phillips cross-recess screw made of case hardened steel
Version | pan head screw | |
diameter | 3.5 mm | |
Spindle drive type | PH-Recess | |
Head shape | Oval-head | |
Length | 22 mm | |
Material | steel, galvanized | |
Standard number | DIN 7981/ISO 7049 |
Country of origin | QU |
Customs tariff number | 73181491 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |