096604006Z | Screws, Threaded Rods
Countersunk head screw, PH-Recess, M4, 6 mm, steel, galvanized, DIN 966/ISO 7047
Order No.: 16H3025
EAN: 4099889500028
MPN:
096604006Z
Unit Price (€ / pc.)
0.0155 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Oval countersunk head screws, galvanized steel, to DIN 966/ISO 7047, type BS 2000.
With Phillips cross-recess.
Technical specifications
Version | countersunk head screw | |
Spindle drive type | PH-Recess | |
Thread size | M4 | |
Head shape | Countersunk head | |
Length | 6 mm | |
Material | steel, galvanized | |
Standard number | DIN 966/ISO 7047 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |