091606020Z | Screws, Threaded Rods
Hexagon socket grub screw, internal hexagon, M6, Ø 6 mm, 20 mm, steel, galvanized, DIN 916/ISO 4029, 091606020Z
Order No.: 14H476
EAN: 4099889495744
MPN:
091606020Z
Unit Price (€ / pc.)
0.2535 € *
Available: 284 pcs.
Leadtime: 2 Weeks **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2535 €
100 pcs.
0.2285 €
1000 pcs.
0.2023 €
5000 pcs.
0.1773 €
10000 pcs.
0.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threaded pins with hex socket, zinc galvanized DIN 916/ISO 4029, type M.
Made of steel.
Technical attributes (D x L, inner hexagon dimensions s and e, hexagonal socket depth t): M 6 x 20, s 3.0, e 3.44, t 3.5 mm
Technical specifications
Version | Gewindestift Innensechskant | |
diameter | 6 mm | |
Spindle drive type | Innensechskant | |
Thread size | M6 | |
Length | 20 mm | |
Material | Stahl, verzinkt | |
Standard number | DIN 916/ISO 4029 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181568 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |