091604010Z | Screws, Threaded Rods
Hexagon socket grub screw, internal hexagon, M4, Ø 4 mm, 10 mm, steel, galvanized, DIN 916/ISO 4029
Order No.: 14H450
EAN: 4099889495683
MPN:
091604010Z
Unit Price (€ / pc.)
0.1357 € *
Available: 300 pcs.
Leadtime: 2 Weeks **
Total Price:
13.57 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1357 €
1000 pcs.
0.1083 €
5000 pcs.
0.0904 €
10000 pcs.
0.0678 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threaded pins with hex socket, zinc galvanized DIN 916/ISO 4029, type M.
Made of steel.
Technical attributes (D x L, inner hexagon dimensions s and e, hexagonal socket depth t): M 4 x 10, s 2.0, e 2.3, t 2.5 mm
Technical specifications
Version | hexagon socket grub screw | |
diameter | 4 mm | |
Spindle drive type | internal hexagon | |
Thread size | M4 | |
Length | 10 mm | |
Material | steel, galvanized | |
Standard number | DIN 916/ISO 4029 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181568 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |