091204008B | Screws, Threaded Rods
Allen screw, internal hexagon, M4, 8 mm, steel, DIN 912/ISO 4762
Order No.: 13H300
EAN: 4099889495386
MPN:
091204008B
Unit Price (€ / pc.)
0.0881 € *
Available: 1,076 pcs.
Leadtime: 2 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0881 €
100 pcs.
0.0702 €
1000 pcs.
0.0571 €
5000 pcs.
0.0500 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hex socket head screws, DIN 912/ISO 4762, type BS 100.
Made of steel, black.
Technical specifications
Version | allen screw | |
Spindle drive type | internal hexagon | |
Thread size | M4 | |
Head shape | Hexagon head | |
Length | 8 mm | |
Material | steel | |
Standard number | DIN 912/ISO 4762 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181568 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |