0085050122 | Screws, Threaded Rods
Flat head screw, slotted, M5, 12 mm, stainless steel, DIN 85/ISO 1580
Order No.: 14H722
EAN: 4099889496710
MPN:
0085050122
Unit Price (€ / pc.)
0.1380 € *
Available: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
13.80 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1380 €
1000 pcs.
0.1154 €
5000 pcs.
0.1000 €
10000 pcs.
0.0869 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flathead screws, A2 stainless steel, DIN 85/ISO 1580, type BS 1100.
Technical specifications
Version | flat head screw | |
Spindle drive type | slotted | |
Thread size | M5 | |
Head shape | flathead | |
Length | 12 mm | |
Material | stainless steel | |
Standard number | DIN 85/ISO 1580 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |