008405045Z | Screws, Threaded Rods
Cylinder head screw, slotted, M5, Ø 8.5 mm, 45 mm, steel, galvanized, DIN 84/ISO 1207
Cylindrical head screws made of 4.8-Zn DIN 84/ISO 1207, type BS 1200.
Version | cylinder head screw | |
diameter | 8.5 mm | |
Spindle drive type | slotted | |
Thread size | M5 | |
Head shape | cylinder head | |
Length | 45 mm | |
Material | steel, galvanized | |
Standard number | DIN 84/ISO 1207 |
Country of origin | QU |
Customs tariff number | 73181558 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |