0084040102 | Screws, Threaded Rods
Cylinder head screw, slotted, M4, Ø 7 mm, 10 mm, stainless steel, DIN 84/ISO 1207
Order No.: 14H878
EAN: 4099889497236
MPN:
0084040102
Unit Price (€ / pc.)
0.0785 € *
Available: 953 pcs.
Leadtime: 2 Weeks **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0785 €
1000 pcs.
0.0643 €
5000 pcs.
0.0547 €
10000 pcs.
0.0488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylindrical head screws, A2 stainless steel DIN 84/ISO 1207, type BS 1300.
Technical specifications
Version | cylinder head screw | |
diameter | 7 mm | |
Spindle drive type | slotted | |
Thread size | M4 | |
Head shape | cylinder head | |
Length | 10 mm | |
Material | stainless steel | |
Standard number | DIN 84/ISO 1207 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |