0020060000VR | Screws, Threaded Rods

Hexagon head screw, external hexagon, M3, 4 mm, polyamide, DIN 933/ISO 4017

Order No.: 16H5420
EAN: 4099889500868
MPN:
0020060000VR
default L
Image may differ
Unit Price (€ / pc.)
0.0904 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0904 €

Hex screws made of PA 6.6 DIN 933/ISO 4017, type 0020.

Plain-colored.

Technical specifications
Version hexagon head screw
Spindle drive type external hexagon
Thread size M3
Head shape Hexagon head
Length 4 mm
Material polyamide
Standard number DIN 933/ISO 4017
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Thread size
Material
Standard number
Version
Head shape
Spindle drive type
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Thread size
Material
Standard number
Version
Head shape
Spindle drive type
Hexagon head screw, external hexagon, M5, 16 mm, polyamide, DIN 933/ISO 4017
Order No.:
 16H5450
Manufacturer SKU:
 9330516.1
Available: 0 pcs. Leadtime: 4 Weeks ** Next delivery: 199 pcs. on 2024-06-05
Total Price: 0.38 € *
10 pcs.
0.3808 €
100 pcs.
0.2285 €
500 pcs.
0.2047 €
1000 pcs.
0.1678 €
16 mm
M5
polyamide
DIN 933/ISO 4017
hexagon head screw
Hexagon head
external hexagon