46353 | Safety relays
Safety relays, 3 Form A (N/O) + 1 Form B (N/C), 24 V AC/DC, 46353
Unit Price (€ / pc.)
168.6706 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
168.67 € *
Price list
Quantity
Price per unit*
1 pcs.
168.6706 €
5 pcs.
153.2839 €
10 pcs.
137.8972 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety controller, 46353, CM Manufactory
The 46353 is a safety relay for emergency stop circuits and protective door monitoring up to Cat. 4 / PL e according to EN ISO 13849-1. The device is designed for one or two channel operation and has start button monitoring.
Technical specifications
Version | safety switching device | |
Width | 22.5 mm | |
Input voltage AC | 24 V AC/DC | |
Height | 99 mm | |
Contact type | 3 Form A (N/O) + 1 Form B (N/C) | |
Assembly | DIN rail | |
Depth | 114.5 mm | |
Type of Use | emergency stop circuits and safety gate monitoring contacts |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |