45322 | Safety relays
Safety relays, 3 Form A (N/O) + 1 Form B (N/C), 230 VAC, 45322
Unit Price (€ / pc.)
177.9883 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
177.99 € *
Price list
Quantity
Price per unit*
1 pcs.
177.9883 €
5 pcs.
162.7742 €
10 pcs.
147.5600 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety controller, 45322, CM Manufactory
The 45322 is a safety relay for emergency stop circuits and safety door monitoring contacts up to Cat. 4 / PL e according to EN ISO 13849-1. The device is designed for one or two channel operation. Optionally with or without monitoring of the start button.
Technical specifications
Version | safety switching device | |
Width | 22.5 mm | |
Input voltage AC | 230 VAC | |
Height | 99 mm | |
Contact type | 3 Form A (N/O) + 1 Form B (N/C) | |
Assembly | DIN rail | |
Depth | 114.5 mm | |
Type of Use | emergency stop circuits and safety gate monitoring contacts |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |