45307 | Safety relays
Safety relays, 2 Form A (N/O) + 1 Form B (N/C) + 1 PLC output, 24 V AC/DC, 45307
Unit Price (€ / pc.)
217.1988 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
217.20 € *
Price list
Quantity
Price per unit*
1 pcs.
217.1988 €
5 pcs.
187.3834 €
10 pcs.
157.5679 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety controller, 45307, CM Manufactory
The 45307 is a switching device for two-hand switches according to DIN EN ISO 13851, ZH1/456 and DIN EN 574 up to requirement class III c.
Technical specifications
Version | safety switching device | |
Width | 22.5 mm | |
Input voltage AC | 24 V AC/DC | |
Height | 99 mm | |
Contact type | 2 Form A (N/O) + 1 Form B (N/C) + 1 PLC output | |
Assembly | DIN rail | |
Depth | 114.5 mm | |
Type of Use | for two-hand controls |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |