RYCC009 | RCA Cables

RCA cable 0.9 m

Order No.: 82F3063
EAN: 4099891064969
MPN:
RYCC009
default L
Image may differ
Unit Price (€ / pc.)
13.9944 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
13.9944 €

Cinch cable (RCA), RYCC009, REAN

Y-adapter audio cable 0.9 m, black, PVC, AWG 24.

Features

  • Attractive and slim design with ergonomic finger groove – space saving and convenient to handle
  • Rugged zinc diecast shell – long lasting and reliable
  • Chuck type strain relief – best cable retention, easy to assemble
  • Gold plated contacts – for best conductivity and durability
  • Rubber boot kink protection – guarantees best cable protection and offers long cable life
Technical specifications
Connection (1) 2 x RCA plug, straight
Connection (2) 2 x RCA plug, straight
Colour black
Cable length 900 mm
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
1 item in 3 variations
*incl. VAT plus shipping costs
RCA cable 0.9 m
Image may differ

Order No.:

 82F3063

Manufacturer SKU:

 RYCC009

 

Available: 0 pcs. Leadtime: On Request **
13.99 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
13.9944 €
RCA cable 1.5 m
Image may differ

Order No.:

 82F3064

Manufacturer SKU:

 RYCC015

 

Available: 0 pcs. Leadtime: On Request **
15.39 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
15.3867 €
RCA cable 3 m
Image may differ

Order No.:

 82F3065

Manufacturer SKU:

 RYCC030

 

Available: 0 pcs. Leadtime: On Request **
18.58 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
18.5759 €