KT5014 | Piezo Switches
MANUAL SWITCH KT5014
Order No.: 81P9329
EAN: 4021179279260
MPN:
KT5014
Unit Price (€ / pc.)
213.4265 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
213.43 € *
Price list
Quantity
Price per unit*
1 pcs.
213.4265 €
3 pcs.
208.2024 €
5 pcs.
203.2639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitive touch sensor, KT5014, IFM
The KT5014 is a capacitive touch sensor with non-contact switching without mechanical pressure. Working principle: dynamic.
Features
- LEDs for visual feedback
- Oil-resistant, impact and scratch resistant
- Wear-free and maintenance-free
Technical specifications
Connection | cable 0.3 m | |
can be illuminated | Yes | |
Lighting voltage | 12-30 VDC | |
Farbe der Beleuchtung | red/green | |
Color of body | black | |
Shell Material | ABS/polycarbonate | |
Latching switching function | On-Off | |
switching current | 30 mA | |
Degree of protection (IP) | IP67/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |