RYVPP015 | Phono Plug Cables

Audio connecting cable, 2 x 6.35 mm-mono plug, straight to 6.35 mm-mono plug, straight, 1,5 m, nickel-plated, black

Order No.: 82F3070
EAN: 4099891064785
MPN:
RYVPP015
default L
Image may differ
Unit Price (€ / pc.)
12.9829 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
12.9829 €

Phono plug cable, RYVPP015, REAN

Y-adapter audio cable 1.5 m, black, PVC, AWG 24, 2-pole.

Features

  • Slim and ergonomic design – space saving and convenient to handle
  • Rugged zinc diecast shell – long lasting and reliable
  • Chuck type strain relief – best cable retention, easy to assemble
  • Rubber boot kink protection – guarantees best cable protection and offers long cable life
Technical specifications
Connection (1) 2 x 6.35 mm-mono plug, straight
Connection (2) 6.35 mm-mono plug, straight
Colour black
Cable length 1.5 m
contact surface nickel-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Manufacturer SKU:
 RYVPP030
10 pcs. 14.9702 €
14.9702 €
0 pcs.
14.97 € *
3 m
nickel-plated
6.35 mm-mono plug, straight
black
2 x 6.35 mm-mono plug, straight
Manufacturer SKU:
 RYVPP015
10 pcs. 12.9829 €
12.9829 €
0 pcs.
12.98 € *
1.5 m
nickel-plated
6.35 mm-mono plug, straight
black
2 x 6.35 mm-mono plug, straight