RYVPP030 | Phono Plug Cables
Audio connecting cable, 2 x 6.35 mm-mono plug, straight to 6.35 mm-mono plug, straight, 3 m, nickel-plated, black
Order No.: 82F3071
EAN: 4099891064792
MPN:
RYVPP030
Unit Price (€ / pc.)
14.9702 € *
Available: 0 pcs.
Leadtime: On Request **
Phono plug cable, RYVPP030, REAN
Y-adapter audio cable 9 m, black, PVC, AWG 24, 2-pole.
Features
- Slim and ergonomic design – space saving and convenient to handle
- Rugged zinc diecast shell – long lasting and reliable
- Chuck type strain relief – best cable retention, easy to assemble
- Rubber boot kink protection – guarantees best cable protection and offers long cable life
Technical specifications
Connection (1) | 2 x 6.35 mm-mono plug, straight | |
Connection (2) | 6.35 mm-mono plug, straight | |
Colour | black | |
Cable length | 3 m | |
contact surface | nickel-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |