RMVR015 | Phono Plug Cables
Audio connecting cable, 6.35 mm-stereo plug, straight to 6.35 mm-stereo plug, angled, 1,5 m, nickel-plated, black
Order No.: 82F3058
EAN: 4099891064730
MPN:
RMVR015
Unit Price (€ / pc.)
9.7104 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.71 € *
Price list
Quantity
Price per unit*
10 pcs.
9.7104 €
50 pcs.
9.0559 €
150 pcs.
8.6513 €
500 pcs.
8.2110 €
*incl. VAT plus shipping costs
**Subject to prior sale
Phono plug cable, RMVR015, REAN
Balanced audio cable 1.5 m, black, PVC, AWG 24, 3-pole.
Features
- Slim and ergonomic design – space saving and convenient to handle
- Rugged zinc diecast shell – long lasting and reliable
- Chuck type strain relief – best cable retention, easy to assemble
- Rubber boot kink protection – guarantees best cable protection and offers long cable life
Technical specifications
Connection (1) | 6.35 mm-stereo plug, straight | |
Connection (2) | 6.35 mm-stereo plug, angled | |
Colour | black | |
Cable length | 1.5 m | |
contact surface | nickel-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |