RBVV030 | Phono Plug Cables
Audio connecting cable, 6.35 mm-stereo plug, straight to 6.35 mm-stereo plug, straight, 3 m, nickel-plated, black
Phono plug cable, RBVV030, REAN
Balanced audio cable 3.0 m, black, PVC, AWG 24, 3-pole.
Features
- Slim and ergonomic design – space saving and convenient to handle
- Rugged zinc diecast shell – long lasting and reliable
- Chuck type strain relief – best cable retention, easy to assemble
- Rubber boot kink protection – guarantees best cable protection and offers long cable life
Connection (1) | 6.35 mm-stereo plug, straight | |
Connection (2) | 6.35 mm-stereo plug, straight | |
Colour | black | |
Cable length | 3 m | |
contact surface | nickel-plated |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |