75.08.170 | PCB Fasteners

Guide rails for circuit board

Order No.: 12H318
EAN: 4099889464344
MPN:
75.08.170
default L
Image may differ
Unit Price (€ / pc.)
2.7846 € *
Available: 0 pcs.
Available in 5 Days: 1,450 pcs.
Leadtime: 1 Week **
Total Price:
2.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.7846 €

PCB guides, type 75.08.

The spring loaded guide grooves support PCBs with a thickness of 1.2 to 2.5 mm and are mounted in metal frames or directly on case walls. Mounted by means of snap-on fasteners; type 75.08.160 for screw mounting. The PCB guide is particularly resistant to vibration; Material: polycarbonate, UL 94 V-2, black.

Technical attributes (type, dimensions): 170, 175, H 5.8, h 3.3, d 162 mm

Technical specifications
Version guide rails
Colour black
Material polycarbonate
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Colour
Guide rails for circuit board
Order No.:
 12H317
Manufacturer SKU:
 75.08.160
Available: 60 pcs. Leadtime: 8 Weeks **
Total Price: 2.58 € *
100 pcs.
2.5823 €
polycarbonate
guide rails
black
Guide rails for circuit board
Order No.:
 12H318
Manufacturer SKU:
 75.08.170
Available: 0 pcs. Available in 5 Days: 1,450 pcs. Leadtime: 1 Week **
Total Price: 2.78 € *
100 pcs.
2.7846 €
polycarbonate
guide rails
black
Guide rails for circuit board
Order No.:
 12H315
Manufacturer SKU:
 75.08.110
Available: 0 pcs. Available in 5 Days: 3,430 pcs. Leadtime: 1 Week **
Total Price: 1.24 € *
100 pcs.
1.2376 €
polycarbonate
guide rails
black