MGVOB321 | Nuts, Washers, Rings
Counter nut, M32, W 41 mm, polyamide, MGVOB321
Order No.: 12H1934
EAN: 4099889501537
MPN:
MGVOB321
Unit Price (€ / pc.)
0.2820 € *
Available: 26 pcs.
Leadtime: 8 Weeks **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2820 €
10 pcs.
0.2570 €
50 pcs.
0.2249 €
100 pcs.
0.2011 €
500 pcs.
0.1607 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metric locknuts series EUROFIX, type MGV.
Material: PA 6 30 % GF. Operating temperatures: –20 to +110 °C.
Without collar.
Technical attributes (type, thread, height (H), width across flats, color): OB321, M 32, H 7.0 mm, 41 mm, light–gray
Technical specifications
Version | counter nut | |
Colour | light gray | |
Spindle drive type | external hexagon | |
Thread size | M32 | |
Material | polyamide | |
spanner size | 41 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |