MGV16101 | Nuts, Washers, Rings
Counter nut, M16, W 22 mm, polyamide, MGV16101
Order No.: 12H1949
EAN: 4099889501674
MPN:
MGV16101
Unit Price (€ / pc.)
0.1178 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1178 €
10 pcs.
0.1083 €
50 pcs.
0.0952 €
100 pcs.
0.0845 €
500 pcs.
0.0678 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metric locknuts series EUROFIX, type MGV.
Material: PA 6 30 % GF. Operating temperatures: –20 to +110 °C.
With collar.
Technical attributes (type, thread, height (H), width across flats, color): 16101, M 16, H 5.0 mm, 22 mm, dark–gray
Technical specifications
Version | counter nut | |
Colour | dark gray | |
Spindle drive type | external hexagon | |
Thread size | M16 | |
Material | polyamide | |
spanner size | 22 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |