DIN 562 M5 4.8 ZN | Nuts, Washers, Rings
Square nut, M5, H 2.7 mm, steel, galvanized, DIN 562, DIN 562 M5 4.8 ZN
Order No.: 16H706
EAN: 4099889501865
MPN:
DIN 562 M5 4.8 ZN
Unit Price (€ / pc.)
0.0476 € *
Available: 750 pcs.
Leadtime: 2 Weeks **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0476 €
500 pcs.
0.0428 €
5000 pcs.
0.0381 €
10000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale
Square-head nuts, made of 4.8-Zn DIN 562, type BS 3150.
Technical specifications
Version | square nut | |
Spindle drive type | square | |
Thread size | M5 | |
Height | 2.7 mm | |
Material | steel, galvanized | |
Standard number | DIN 562 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181692 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |