62.10.009 | Nuts, Washers, Rings
Slotted nut, M10x0.75, H 2.5 mm, outer Ø 13.5 mm, brass, 62.10.009
Order No.: 16H806
EAN: 4099889502411
MPN:
62.10.009
Unit Price (€ / pc.)
0.7378 € *
Available: 462 pcs.
Available in 5 Days: 18,100 pcs.
Leadtime: 1 Week **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7378 €
50 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slotted nuts, made of nickel-plated brass, type BS 4100.
Flat version. For potentiometers, switches etc.
With metric thread.
Technical specifications
Version | slotted nut | |
Outer diameter | 13.5 mm | |
Spindle drive type | slotted | |
Thread size | M10 | |
Thread pitch | 0.75 mm | |
Height | 2.5 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |