0610050901VR | Nuts, Washers, Rings
Protective cap, M8, W 13 mm, H 15 mm, outer Ø 16.8 mm, polyethylene, 0610050901VR
Protective caps for hex nuts, type 061..0908.
Made of cadmium-free polyethylene.
Version | protective cap | |
Outer diameter | 16.8 mm | |
Colour | black | |
Spindle drive type | external hexagon | |
Thread size | M8 | |
Height | 15 mm | |
Material | polyethylene | |
spanner size | 13 mm |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |