0610040901VR | Nuts, Washers, Rings
Protective cap, M6, W 10 mm, H 13 mm, outer Ø 12.9 mm, polyethylene, 0610040901VR
Protective caps for hex nuts, type 061..0908.
Made of cadmium-free polyethylene.
Version | protective cap | |
Outer diameter | 12.9 mm | |
Colour | black | |
Spindle drive type | external hexagon | |
Thread size | M6 | |
Height | 13 mm | |
Material | polyethylene | |
spanner size | 10 mm |
Country of origin | GB |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |