03.20.081 | Nuts, Washers, Rings
Contact washer, M8, H 1.4 mm, outer Ø 16.2 mm, spring steel, DIN 17222, 03.20.081
Order No.: 16H9832
EAN: 4099889503296
MPN:
03.20.081
Unit Price (€ / pc.)
0.1333 € *
Available: 2,179 pcs.
Next delivery: 2,300 pcs. on 2024-06-04
Available in 5 Days: 176,400 pcs.
Leadtime: 1 Week **
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1333 €
1000 pcs.
0.1202 €
5000 pcs.
0.1083 €
10000 pcs.
0.0976 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact washers for cable connections, type 3.20.
Toothed bottom, for electrical connections (ground terminals etc.); Material: spring steel. Teeth: 6.
Technical attributes (suitable screw, washer diameter/ material thickness/ maximum camber): size M 8, 16.2/ 1.4/ 2.0 mm
Technical specifications
Version | Contact washer | |
Outer diameter | 16.2 mm | |
Thread size | M8 | |
Height | 1.4 mm | |
Material | spring steel | |
Standard number | DIN 17222 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73182100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |