03.18.066 | Nuts, Washers, Rings
Plastic washer, H 3.5 mm, inner Ø 6.1 mm, outer Ø 15 mm, polyamide, 03.18.066
Order No.: 17H4307
EAN: 4099889503821
MPN:
03.18.066
Unit Price (€ / pc.)
0.3332 € *
Available: 940 pcs.
Available in 5 Days: 4,300 pcs.
Leadtime: 1 Week **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3332 €
50 pcs.
0.2975 €
100 pcs.
0.2678 €
500 pcs.
0.2416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic washers with shoulder, type 03.18.
Made of polyamide 6. Can be used as insulating bush; Color: plain. Combustibility to UL 94 V-2.
Technical attributes (type, bush inside diameter (d1), shoulder outer diameter (d2), bush outer diameter (D), bush height (H)): 066, d1 6.1, d2 6.9, D 15, H 3.5 mm
Technical specifications
Version | Plastic washer | |
Outer diameter | 15 mm | |
Height | 3.5 mm | |
Inner diameter | 6.1 mm | |
Material | polyamide |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |