03.16.080 | Nuts, Washers, Rings
Washer, M8, H 2.5 mm, outer Ø 25 mm, PVC, 03.16.080
Order No.: 17H408
EAN: 4099889503777
MPN:
03.16.080
Unit Price (€ / pc.)
0.4760 € *
Available: 1,123 pcs.
Available in 5 Days: 10,200 pcs.
Leadtime: 1 Week **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
20 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3927 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washers, PVC, type 03.16.
Technical specifications
Version | washer | |
Outer diameter | 25 mm | |
Thread size | M8 | |
Height | 2.5 mm | |
Material | PVC |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |