03.08.260 | Nuts, Washers, Rings
Cylinder head rosette, M6, H 4 mm, outer Ø 15 mm, polyamide, 03.08.260
Order No.: 16H969
EAN: 4099889503166
MPN:
03.08.260
Unit Price (€ / pc.)
0.2035 € *
Available: 9,799 pcs.
Available in 5 Days: 122,800 pcs.
Leadtime: 1 Week **
Total Price:
10.17 € *
Price list
Quantity
Price per unit*
50 pcs.
0.2035 €
100 pcs.
0.1833 €
200 pcs.
0.1642 €
500 pcs.
0.1476 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rosettes for cylindrical head screws, type 03.08.
Made of PA 6.6, black.
Technical specifications
Version | cylinder head rosette | |
Outer diameter | 15 mm | |
Thread size | M6 | |
Height | 4 mm | |
Material | polyamide |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |