02.14.061 | Nuts, Washers, Rings

Press-in nut, M6, H 6.3 mm, outer Ø 10.54 mm, steel, galvanized, 02.14.061

Order No.: 17H788
EAN: 4099889504163
MPN:
02.14.061
default L
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 176 pcs.
Available in 5 Days: 8,600 pcs.
Leadtime: 1 Week **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.6902 €
50 pcs.
0.6188 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale

Steel press-in nuts, type 2.14.

Galvanized, for thin steel/light metal sheets. Insertion with two set hammer blows on an anvil tool

Technical specifications
Version Press-in nut
Outer diameter 10.54 mm
Colour blue
For wall thickness 2.44 mm
Spindle drive type external hexagon
Thread size M6
Height 6.3 mm
Material steel, galvanized
Mounting hole size 8.71 mm
Logistics
Country of origin DE
Customs tariff number 73181900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Outer diameter
Height
Mounting hole size
Thread size
Material
Version
Colour
Spindle drive type
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Outer diameter
Height
Mounting hole size
Thread size
Material
Version
Colour
Spindle drive type
Press-in nut, M6, H 6.3 mm, outer Ø 10.54 mm, steel, galvanized, 02.14.061
Order No.:
 17H788
Manufacturer SKU:
 02.14.061
Available: 176 pcs. Available in 5 Days: 8,600 pcs. Leadtime: 1 Week **
Total Price: 0.84 € *
1 pcs.
0.8449 €
10 pcs.
0.6902 €
50 pcs.
0.6188 €
100 pcs.
0.5474 €
10.54 mm
6.3 mm
8.71 mm
M6
steel, galvanized
Press-in nut
blue
external hexagon
Press-in nut, M3, H 4.6 mm, outer Ø 7.37 mm, steel, galvanized, 02.14.031
Order No.:
 17H782
Manufacturer SKU:
 02.14.031
Available: 549 pcs. Available in 5 Days: 9,800 pcs. Leadtime: On Request **
Total Price: 4.17 € *
10 pcs.
0.4165 €
20 pcs.
0.3808 €
50 pcs.
0.3451 €
100 pcs.
0.3046 €
7.37 mm
4.6 mm
5.8 mm
M3
steel, galvanized
Press-in nut
blue
external hexagon