003.14.048 | Nuts, Washers, Rings
Cover cap, M4, inner Ø 10.8 mm, outer Ø 12.2 mm, polyamide, 003.14.048
Order No.: 17H880
EAN: 4099891645915
MPN:
003.14.048
Unit Price (€ / pc.)
0.1261 € *
Available: 0 pcs.
Available in 5 Days: 6,900 pcs.
Leadtime: 1 Week **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1261 €
500 pcs.
0.1142 €
1000 pcs.
0.1035 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw cover, 003.14.048, N.A.
Screw cover for M4 / ø10.8 / 12.2 mm Polyamid 6 grey.
Technical specifications
Version | cover cap | |
Outer diameter | 12.2 mm | |
Colour | gray | |
Thread size | M4 | |
Inner diameter | 10.8 mm | |
Material | polyamide |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |