21026115 | Light Bulbs, Lamps
Incandescent bulb, Bi-Pin T1, 0.69 W, 6 V (DC), 2700 K, clear
Order No.: 32G760
EAN: 4099891487492
MPN:
21026115
As a private customer, you can buy this item as soon as we have it back in stock.
Filament bulbs with plug-in socket, type Bi-Pin T 1.
Suitable for RAFI series LUMOTAST, for example. Design E, Bi-pin
Technical specifications
Version | clear | |
Dimmable | Yes | |
diameter | 3.9 mm | |
Colour temperature | 2700 K | |
Length | 9 mm | |
Power | 0.69 W | |
Rated voltage (DC) | 6 V | |
Rated current | 115 mA | |
Product type | incandescent bulb | |
Socket version | Bi-Pin T1 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |