00213007 | Light Bulbs, Lamps
Incandescent bulb, E10, 2 W, 30 V (DC), 2700 K, clear
Order No.: 33G2452
EAN: 4099891488314
MPN:
00213007
Unit Price (€ / pc.)
0.8092 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
25 pcs.
0.6545 €
100 pcs.
0.5474 €
250 pcs.
0.4760 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filament bulbs with E 10 socket.
Technical specifications
Version | clear | |
Dimmable | Yes | |
diameter | 10.3 mm | |
Colour temperature | 2700 K | |
Length | 28 mm | |
Power | 2 W | |
Rated voltage (DC) | 30 V | |
Rated current | 65 mA | |
Product type | incandescent bulb | |
Socket version | E10 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |