YV 2X0,8/1,4 WEISS/BRAUN | Insulated stranded wires
PVC-switching wire, Yv, brown/white, outer Ø 1.4 mm
Unit Price (€ / pck.)
62.9034 € *
Available: 2 pck.
Leadtime: 5 Weeks **
Total Price:
62.90 € *
Price list
Quantity
Price per unit*
1 pck.
62.9034 €
5 pck.
59.1192 €
25 pck.
56.8582 €
50 pck.
54.3473 €
100 pck.
52.0744 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, YV 2X0,8/1,4 WHITE/BROWN, N.A.
Insulated wires type Yv with 2 cores, according to DIN VDE 0812. Solid copper conductor, tinned, 0.8 mm O.D., PVC insulation, self-extinguishing and flame retardant according to IEC 60332-2.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.4 mm | |
Colour | brown/white | |
Halogen free | No | |
Conductor category | CL.1 = stranded | |
Cable material | copper, tin-plated | |
Rated voltage | 900 V | |
Standard number | VDE 0812 | |
Test voltage | 2.5 kV | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |