YV 0,6/1,1 GRAU | Insulated stranded wires
PVC-switching wire, Yv, gray, outer Ø 1.1 mm
Unit Price (€ / pck.)
23.5382 € *
Available: 0 pck.
Available in 7 Days: 129 pck.
Leadtime: 1 Week **
Total Price:
23.54 € *
Price list
Quantity
Price per unit*
1 pck.
23.5382 €
5 pck.
22.8123 €
25 pck.
20.5989 €
50 pck.
17.6477 €
100 pck.
16.1840 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated hook-up wire, type Yv.
Based on DIN VDE 0812, tinned copper wire
Wire diameter 0.6 mm outer diameter 1.1 mm.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.1 mm | |
Colour | gray | |
Halogen free | No | |
Cable structure | 1 x 0.6 mm | |
Conductor category | CL.1 = stranded | |
Cable material | copper, tin-plated | |
Rated voltage | 500 V | |
Standard number | VDE 0207 | |
Test voltage | 1.2 kV | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |