FLRY-B 1,00MM² GELB/GRÜN | Insulated stranded wires
PVC-automotive cable, FLRY-B, 1.0 mm², AWG 18, green/yellow, outer Ø 2.1 mm
Unit Price (€ / mtr.)
0.3332 € *
Available: 210 mtr.
Leadtime: 5 Weeks **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 mtr.
0.3332 €
50 mtr.
0.3094 €
100 mtr.
0.2749 €
500 mtr.
0.2451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive wire, FLRY-B 1,00MM² GELB/GRÜN, N.A.
PVC automotive cable, FLRY-B 1.0 mm², outer-Ø 2.1 mm, yellow/green.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.1 mm | |
AWG cross-section | AWG 18 | |
Colour | green/yellow | |
Halogen free | No | |
Cable structure | 32 x 0.21 mm | |
Cable material | copper, bright | |
Cable cross-section | 1.0 mm² | |
Temperature range (active) | -40 °C to 105 °C |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444993 |
Original Packaging | Reel with 500 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |