FLRY-B 0,75MM² GELB/ROT | Insulated stranded wires
PVC-automotive cable, FLRY-B, 0.75 mm², AWG 20, yellow/red, outer Ø 1.9 mm
Unit Price (€ / mtr.)
0.2773 € *
Available: 257 mtr.
Leadtime: 5 Weeks **
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
10 mtr.
0.2773 €
50 mtr.
0.2535 €
100 mtr.
0.2225 €
500 mtr.
0.1975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive wire, FLRY-B 0,75MM² GELB/ROT, N.A.
PVC automotive cable, FLRY-B 0.75 mm², outer-Ø 1.9 mm, yellow/red.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.9 mm | |
AWG cross-section | AWG 20 | |
Colour | yellow/red | |
Halogen free | No | |
Cable structure | 24 x 0.21 mm | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Test voltage | 1 kV | |
Temperature range (active) | -40 °C to 105 °C |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444993 |
Original Packaging | Reel with 500 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |