GBO-UNS-1/4-36 | Drills, Mills, Mounted Points, Cutting Discs
T 6, tap UNS 1/4-36
Order No.: 07L9470
EAN: 4099891378387
MPN:
GBO-UNS-1/4-36
Unit Price (€ / pc.)
181.7249 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Taps for US threads, type T.
High quality version; Cutting applications: type T 6 for cutting UNS 1/4-36 threads (e.g. for SMA single-hole jacks), type T 7 for cutting UNEF 3/8-32 threads (e.g. for BNC and TNC single-hole jacks).
Type: T 6, tap UNS 1/4–36
Technical specifications
Version | Tap | |
Thread size | UNS 1/4-36 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82074010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |