SIF-PV/P 2X1,5 | Control Cables
PVC Low voltage cable SIF-PV/P 2 x 1.5 mm², unshielded, black
Unit Price (€ / mtr.)
1.9754 € *
Available: 48 mtr.
Next delivery: 100 mtr. on 2024-05-31
Leadtime: 3 Weeks **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 mtr.
1.9754 €
10 mtr.
1.6779 €
100 mtr.
1.5589 €
500 mtr.
1.4756 €
1000 mtr.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Core insulation material | silicone | |
Core colour sequence | black | |
Number of cores | 2 | |
Version | Low voltage cable | |
Outer diameter | 7.6 mm | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable cross-section | 1.5 mm² | |
Material | PVC | |
Rated voltage | 48 V | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | No |
Download
Logistics
Customs tariff number | 85444993 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |