LIYCY 01X0,75 GRAU | Control Cables
PVC control line LiYCY 1 x 0.75 mm², shielded, gray
Unit Price (€ / mtr.)
1.2495 € *
Available: 97 mtr.
Available in 7 Days: 8,418 mtr.
Leadtime: 1 Week **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2495 €
25 mtr.
1.0710 €
100 mtr.
0.9877 €
200 mtr.
0.9520 €
800 mtr.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC control cables, shielded, type LiYCY.
Conductors with color coded insulation. Twisted in layers. Without color repetition to DIN 47100
Cross-section 0.75 mm².
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN 47100 | |
Number of cores | 1 | |
Version | control line | |
Outer diameter | 3.5 mm | |
Colour | gray | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Test voltage | 2 kV | |
Shielding | shielded | |
Temperature range (active) | -15 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |