750 S | Cable Holders
Mounting clamp, max. bundle Ø 20 mm, polyamide, light gray, self-adhesive, (L x W x H) 30.1 x 37.7 x 25.5 mm
Plastic cable clips, type S.
Self-adhesive, free of exhaustion. Made of polyamide injection mold, self-extinguishing according to UL 94 V-2. With safe and handy snap lock and reliable permanent adhesive with immediate adhesion; Design: resistant to permanent temperatures up to +110 °C, rounded protective edges. Color: light-gray.
Technical attributes (type, harness diameter (D), dimensions): 750 S, 20, A 30.1, B 37.7, C 25.5, E 17 mm
Version | mounting clamp | |
Width | 37.7 mm | |
Colour | light gray | |
Height | 25.5 mm | |
Length | 30.1 mm | |
Material | polyamide | |
max. Bundle diameter | 20 mm | |
Self-adhesive | Yes |
Country of origin | CH |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |